
1195420000 | |
|---|---|
DigiKey Part Number | 1195420000-ND |
Manufacturer | |
Manufacturer Product Number | 1195420000 |
Description | BOX S STL UNPAINTED 30"L X 20"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 20.000" W (762.00mm x 508.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 600in² (3871cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 41 lbs (18.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 895,14000 Kč | 43 895,14 Kč |
| Unit Price without VAT: | 43 895,14000 Kč |
|---|---|
| Unit Price with VAT: | 53 113,11940 Kč |


