
1195030000 | |
|---|---|
DigiKey Part Number | 1195030000-ND |
Manufacturer | |
Manufacturer Product Number | 1195030000 |
Description | BOX S STL 18.03"L X 15.04"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.031" L x 15.039" W (458.00mm x 382.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.031" L x 15.039" W (458.00mm x 382.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 271in² (1748cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 256,23000 Kč | 30 256,23 Kč |
| Unit Price without VAT: | 30 256,23000 Kč |
|---|---|
| Unit Price with VAT: | 36 610,03830 Kč |


