New at DigiKey
Image for 1195020003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195020003

DigiKey Part Number
281-1195020003-ND
Manufacturer
Manufacturer Product Number
1195020003
Description
KTB MH 453815 S2N2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 15.039" L x 5.905" W (382.00mm x 149.99mm) X 18.031" (457.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.039" L x 5.905" W (382.00mm x 149.99mm)
Height
18.031" (457.99mm)
Area (L x W)
88.8in² (573cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 648,93000 Kč34 648,93 Kč
Manufacturers Standard Package
Unit Price without VAT:34 648,93000 Kč
Unit Price with VAT:41 925,20530 Kč