
1194990002 | |
|---|---|
DigiKey Part Number | 281-1194990002-ND |
Manufacturer | |
Manufacturer Product Number | 1194990002 |
Description | KTB MH 403020 S4N4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 92.9in² (600cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 744,60000 Kč | 50 744,60 Kč |
| Unit Price without VAT: | 50 744,60000 Kč |
|---|---|
| Unit Price with VAT: | 61 400,96600 Kč |











