Box Metal, Stainless Steel Unpainted Hinged Door, Lid 10.236" L x 10.236" W (260.00mm x 260.00mm) X 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1194670000

DigiKey Part Number
1194670000-ND
Manufacturer
Manufacturer Product Number
1194670000
Description
BOX S STL 10.24"L X 10.24"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 10.236" L x 10.236" W (260.00mm x 260.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.236" L x 10.236" W (260.00mm x 260.00mm)
Height
7.874" (200.00mm)
Area (L x W)
105in² (677cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 191,96000 Kč22 191,96 Kč
Manufacturers Standard Package
Unit Price without VAT:22 191,96000 Kč
Unit Price with VAT:26 852,27160 Kč