
1194590000 | |
|---|---|
DigiKey Part Number  | 281-5535-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1194590000  | 
Description  | BOX S STL 9.02"L X 5.98"W  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 9.016" L x 5.984" W (229.00mm x 152.00mm) X 5.118" (130.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Container Type  | Box  | |
Size / Dimension  | 9.016" L x 5.984" W (229.00mm x 152.00mm)  | |
Height  | 5.118" (130.00mm)  | |
Area (L x W)  | 54.0in² (348cm²)  | |
Design  | Hinged Door, Lid  | |
Material  | ||
Color  | Unpainted  | |
Thickness  | 0.059" (1.50mm)  | |
Features  | Lockable, Mounting Flange, Sealed, Wall Mount  | |
Ratings  | ||
Material Flammability Rating  | -  | |
Shipping Info  | Shipped from DigiKey  | |
Weight  | 9 lbs (4.1 kg)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17 435,01000 Kč | 17 435,01 Kč | 
| Unit Price without VAT: | 17 435,01000 Kč | 
|---|---|
| Unit Price with VAT: | 21 096,36210 Kč | 



