
1194580000 | |
|---|---|
DigiKey Part Number | 1194580000-ND |
Manufacturer | |
Manufacturer Product Number | 1194580000 |
Description | BOX S STL 9.02"L X 5.98"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 9.016" L x 5.984" W (229.00mm x 152.00mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.016" L x 5.984" W (229.00mm x 152.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 54.0in² (348cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.2 lbs (3.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 749,82000 Kč | 15 749,82 Kč |
| Unit Price without VAT: | 15 749,82000 Kč |
|---|---|
| Unit Price with VAT: | 19 057,28220 Kč |












