
1193950000 | |
|---|---|
DigiKey Part Number | 1193950000-ND |
Manufacturer | |
Manufacturer Product Number | 1193950000 |
Description | KTB MOPL 2626 MSZN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate Klippon® TB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | Klippon® TB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,89000 Kč | 874,89 Kč |
| 5 | 747,85000 Kč | 3 739,25 Kč |
| 10 | 699,01900 Kč | 6 990,19 Kč |
| 25 | 639,29360 Kč | 15 982,34 Kč |
| 50 | 619,49860 Kč | 30 974,93 Kč |
| Unit Price without VAT: | 874,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,61690 Kč |




