
1193900000 | |
|---|---|
DigiKey Part Number | 1193900000-ND |
Manufacturer | |
Manufacturer Product Number | 1193900000 |
Description | KTB MOPL 7650 S2N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate Klippon® TB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | Klippon® TB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 241,13000 Kč | 10 241,13 Kč |
| 5 | 9 818,76800 Kč | 49 093,84 Kč |
| Unit Price without VAT: | 10 241,13000 Kč |
|---|---|
| Unit Price with VAT: | 12 391,76730 Kč |
















