
1193890000 | |
|---|---|
DigiKey Part Number | 1193890000-ND |
Manufacturer | |
Manufacturer Product Number | 1193890000 |
Description | KTB MOPL 6245 S2N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate Klippon® TB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | Klippon® TB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 030,49000 Kč | 7 030,49 Kč |
| 5 | 6 425,97600 Kč | 32 129,88 Kč |
| Unit Price without VAT: | 7 030,49000 Kč |
|---|---|
| Unit Price with VAT: | 8 506,89290 Kč |












