
1193860000 | |
|---|---|
DigiKey Part Number | 1193860000-ND |
Manufacturer | |
Manufacturer Product Number | 1193860000 |
Description | MOUNTING PLATE KLIPPON TB SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate Klippon® TB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | Klippon® TB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 722,53000 Kč | 3 722,53 Kč |
| 5 | 3 181,99400 Kč | 15 909,97 Kč |
| 10 | 3 077,78200 Kč | 30 777,82 Kč |
| Unit Price without VAT: | 3 722,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 504,26130 Kč |




