
1193820000 | |
|---|---|
DigiKey Part Number | 1193820000-ND |
Manufacturer | |
Manufacturer Product Number | 1193820000 |
Description | KTB MOPL 2626 S2N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate Klippon® TB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | Klippon® TB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,25000 Kč | 1 301,25 Kč |
| 5 | 1 112,44600 Kč | 5 562,23 Kč |
| 10 | 1 039,77100 Kč | 10 397,71 Kč |
| 25 | 967,55360 Kč | 24 188,84 Kč |
| Unit Price without VAT: | 1 301,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 574,51250 Kč |




