



1186780000 | |
|---|---|
DigiKey Part Number | 281-5534-ND |
Manufacturer | |
Manufacturer Product Number | 1186780000 |
Description | CONN TERM BLK FEED THRU 6-18 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 6-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 9.9mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 49 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,84000 Kč | 461,84 Kč |
| 10 | 330,35900 Kč | 3 303,59 Kč |
| 25 | 295,18840 Kč | 7 379,71 Kč |
| 50 | 274,29000 Kč | 13 714,50 Kč |
| 100 | 257,57620 Kč | 25 757,62 Kč |
| 250 | 240,74632 Kč | 60 186,58 Kč |
| 500 | 231,19300 Kč | 115 596,50 Kč |
| Unit Price without VAT: | 461,84000 Kč |
|---|---|
| Unit Price with VAT: | 558,82640 Kč |










