



1186740000 | |
|---|---|
DigiKey Part Number | 281-3600-ND |
Manufacturer | |
Manufacturer Product Number | 1186740000 |
Description | CONN TERM BLK FEED THRU 6-18 AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 6-18 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 64 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 9.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 195,91100 Kč | 1 959,11 Kč |
| 25 | 173,66200 Kč | 4 341,55 Kč |
| 50 | 160,24420 Kč | 8 012,21 Kč |
| 100 | 149,41130 Kč | 14 941,13 Kč |
| 250 | 138,40956 Kč | 34 602,39 Kč |
| 500 | 132,12362 Kč | 66 061,81 Kč |
| 1 000 | 127,22436 Kč | 127 224,36 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |









