
1184650000 | |
|---|---|
DigiKey Part Number | 281-1184650000-ND |
Manufacturer | |
Manufacturer Product Number | 1184650000 |
Description | KDSU M20 BN O NI 2 G16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.531" (13.50mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 706,45917 Kč | 16 955,02 Kč |
| Unit Price without VAT: | 706,45917 Kč |
|---|---|
| Unit Price with VAT: | 854,81560 Kč |









