Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Signal Conditioner Current, Voltage DIN Rail
1176020000
1176020000

1176020000

DigiKey Part Number
281-3379-ND
Manufacturer
Manufacturer Product Number
1176020000
Description
SIGNAL CONVERTER/DISCONNECTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
300V (Working), 2500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 405,99000 Kč7 405,99 Kč
106 705,71100 Kč67 057,11 Kč
256 445,73920 Kč161 143,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7 405,99000 Kč
Unit Price with VAT:8 961,24790 Kč