
1173890000 | |
|---|---|
DigiKey Part Number | 281-4379-ND |
Manufacturer | |
Manufacturer Product Number | 1173890000 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.756" (70.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| 10 | 334,83400 Kč | 3 348,34 Kč |
| 25 | 299,17960 Kč | 7 479,49 Kč |
| 50 | 277,98420 Kč | 13 899,21 Kč |
| 100 | 261,02820 Kč | 26 102,82 Kč |
| 250 | 243,95728 Kč | 60 989,32 Kč |
| 500 | 234,26880 Kč | 117 134,40 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |







