
1173880000 | |
|---|---|
DigiKey Part Number | 1173880000-ND |
Manufacturer | |
Manufacturer Product Number | 1173880000 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.756" (70.00mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 287,54700 Kč | 2 875,47 Kč |
| 25 | 256,30160 Kč | 6 407,54 Kč |
| 50 | 237,67640 Kč | 11 883,82 Kč |
| 100 | 222,73420 Kč | 22 273,42 Kč |
| 250 | 207,65680 Kč | 51 914,20 Kč |
| 500 | 199,08246 Kč | 99 541,23 Kč |
| 1 000 | 192,42147 Kč | 192 421,47 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |






