32 Position Terminal Block Black Signal Distribution 9.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1173740000

DigiKey Part Number
281-5530-ND
Manufacturer
Manufacturer Product Number
1173740000
Description
TERM BLK 32POS BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Black Signal Distribution 9.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Signal Distribution
Mounting Type
DIN Rail
Number of Positions
32
Number of Levels
8
Terminal - Width
9.2mm
Termination Style
Push In, Spring
Current - IEC
8 A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
1.5mm²
Features
-
Housing Color
Black
Length
4.724" (120.00mm)
Height (Max)
2.874" (73.00mm)
Material - Insulation
Polycarbonate (PC)
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,81000 Kč841,81 Kč
10609,97100 Kč6 099,71 Kč
25550,34920 Kč13 758,73 Kč
50515,40020 Kč25 770,01 Kč
100487,68900 Kč48 768,90 Kč
250460,01076 Kč115 002,69 Kč
Unit Price without VAT:841,81000 Kč
Unit Price with VAT:1 018,59010 Kč