
1173720000 | |
|---|---|
DigiKey Part Number | 281-4374-ND |
Manufacturer | |
Manufacturer Product Number | 1173720000 |
Description | CONN TERM BLK END PLAT RAIL BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For P Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | P Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 29,28100 Kč | 292,81 Kč |
| 25 | 25,51280 Kč | 637,82 Kč |
| 50 | 23,08340 Kč | 1 154,17 Kč |
| 100 | 21,03320 Kč | 2 103,32 Kč |
| 250 | 18,85828 Kč | 4 714,57 Kč |
| 500 | 17,57212 Kč | 8 786,06 Kč |
| 1 000 | 16,54741 Kč | 16 547,41 Kč |
| 5 000 | 14,93607 Kč | 74 680,35 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |










