64 Position Terminal Block Black Signal Distribution 9.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1173710000

DigiKey Part Number
1173710000-ND
Manufacturer
Manufacturer Product Number
1173710000
Description
TERM BLK 64POS BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
64 Position Terminal Block Black Signal Distribution 9.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Signal Distribution
Mounting Type
DIN Rail
Number of Positions
64
Number of Levels
16
Terminal - Width
9.2mm
Termination Style
Push In, Spring
Current - IEC
6 A
Voltage - IEC
250 V
Current - UL
1 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
1.5mm²
Features
-
Housing Color
Black
Length
8.858" (225.00mm)
Height (Max)
4.173" (106.00mm)
Material - Insulation
Polycarbonate (PC)
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 769,29000 Kč1 769,29 Kč
201 222,88150 Kč24 457,63 Kč
401 152,63800 Kč46 105,52 Kč
601 118,65100 Kč67 119,06 Kč
1001 082,19490 Kč108 219,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 769,29000 Kč
Unit Price with VAT:2 140,84090 Kč