
1173630000 | |
|---|---|
DigiKey Part Number | 1173630000-ND |
Manufacturer | |
Manufacturer Product Number | 1173630000 |
Description | CONN TERM BLK PARTITION RAIL GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For P Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | P Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,95600 Kč | 1 219,56 Kč |
| Unit Price without VAT: | 121,95600 Kč |
|---|---|
| Unit Price with VAT: | 147,56676 Kč |




