4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1173530000
1173530000

1173530000

DigiKey Part Number
281-8884-ND
Manufacturer
Manufacturer Product Number
1173530000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-20 AWG
Series
Wire Gauge or Range - mm²
0.08-4mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
4
Features
Latch Lock
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
29A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
630 V
Insulation Height
0.835" (21.21mm)
Current - UL
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,88000 Kč235,88 Kč
10167,34500 Kč1 673,45 Kč
40139,84125 Kč5 593,65 Kč
80129,68988 Kč10 375,19 Kč
120124,70375 Kč14 964,45 Kč
280116,22396 Kč32 542,71 Kč
520111,42573 Kč57 941,38 Kč
1 000107,39018 Kč107 390,18 Kč
Manufacturers Standard Package
Unit Price without VAT:235,88000 Kč
Unit Price with VAT:285,41480 Kč