
1170420000 | |
|---|---|
DigiKey Part Number | 281-8879-ND |
Manufacturer | |
Manufacturer Product Number | 1170420000 |
Description | CONTACT SOCKET 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 36,06600 Kč | 901,65 Kč |
| 50 | 34,34020 Kč | 1 717,01 Kč |
| 100 | 32,70020 Kč | 3 270,02 Kč |
| 250 | 30,65120 Kč | 7 662,80 Kč |
| 500 | 29,18764 Kč | 14 593,82 Kč |
| 1 000 | 27,79463 Kč | 27 794,63 Kč |
| 2 500 | 26,05550 Kč | 65 138,75 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



