
1170410000 | |
|---|---|
DigiKey Part Number | 281-8878-ND |
Manufacturer | |
Manufacturer Product Number | 1170410000 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 25 | 47,49760 Kč | 1 187,44 Kč |
| 50 | 45,22960 Kč | 2 261,48 Kč |
| 100 | 43,06900 Kč | 4 306,90 Kč |
| 250 | 40,37076 Kč | 10 092,69 Kč |
| 500 | 38,44356 Kč | 19 221,78 Kč |
| 1 000 | 36,60917 Kč | 36 609,17 Kč |
| 2 500 | 34,31896 Kč | 85 797,40 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |



