Pin Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170390000

DigiKey Part Number
281-8876-ND
Manufacturer
Manufacturer Product Number
1170390000
Description
CONTACT PIN SZ 1.0MM CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.25 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,70100 Kč97,01 Kč
259,09640 Kč227,41 Kč
508,66380 Kč433,19 Kč
1008,24800 Kč824,80 Kč
2507,73064 Kč1 932,66 Kč
5007,36106 Kč3 680,53 Kč
1 0007,00955 Kč7 009,55 Kč
2 5006,57053 Kč16 426,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč