
1170380000 | |
|---|---|
DigiKey Part Number | 1170380000-ND |
Manufacturer | |
Manufacturer Product Number | 1170380000 |
Description | CONN MALE INSERT 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Male Pins | |
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M23-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (4), 2.0mm (4) | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 153,74900 Kč | 1 537,49 Kč |
| 25 | 144,10840 Kč | 3 602,71 Kč |
| 50 | 137,22920 Kč | 6 861,46 Kč |
| 100 | 130,67840 Kč | 13 067,84 Kč |
| 250 | 122,49920 Kč | 30 624,80 Kč |
| 500 | 116,65658 Kč | 58 328,29 Kč |
| 1 000 | 111,09474 Kč | 111 094,74 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |














