
1170370000 | |
|---|---|
DigiKey Part Number | 1170370000-ND |
Manufacturer | |
Manufacturer Product Number | 1170370000 |
Description | CONN FMALE INSERT 6POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 6 (5 Power + PE) | |
Shell Size - Insert | M23-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,29000 Kč | 178,29 Kč |
| 10 | 151,43400 Kč | 1 514,34 Kč |
| 25 | 141,93600 Kč | 3 548,40 Kč |
| 50 | 135,15780 Kč | 6 757,89 Kč |
| 100 | 128,70600 Kč | 12 870,60 Kč |
| 250 | 120,65188 Kč | 30 162,97 Kč |
| 500 | 114,89680 Kč | 57 448,40 Kč |
| 1 000 | 109,41853 Kč | 109 418,53 Kč |
| Unit Price without VAT: | 178,29000 Kč |
|---|---|
| Unit Price with VAT: | 215,73090 Kč |












