
1170350000 | |
|---|---|
DigiKey Part Number | 1170350000-ND |
Manufacturer | |
Manufacturer Product Number | 1170350000 |
Description | CONN MALE INSERT 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Male Pins | |
Number of Positions | 6 (5 Power + PE) | |
Shell Size - Insert | M23-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |


