
1170260000 | |
|---|---|
DigiKey Part Number | 281-8875-ND |
Manufacturer | |
Manufacturer Product Number | 1170260000 |
Description | CONTACT SOCKET 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 2.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 17,20700 Kč | 172,07 Kč |
| 25 | 16,12040 Kč | 403,01 Kč |
| 50 | 15,35480 Kč | 767,74 Kč |
| 100 | 14,61830 Kč | 1 461,83 Kč |
| 250 | 13,70200 Kč | 3 425,50 Kč |
| 500 | 13,04786 Kč | 6 523,93 Kč |
| 1 000 | 12,42472 Kč | 12 424,72 Kč |
| 2 500 | 11,64686 Kč | 29 117,15 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |







