
1170250000 | |
|---|---|
DigiKey Part Number | 281-8874-ND |
Manufacturer | |
Manufacturer Product Number | 1170250000 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 2.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,52500 Kč | 145,25 Kč |
| 25 | 13,60680 Kč | 340,17 Kč |
| 50 | 12,95840 Kč | 647,92 Kč |
| 100 | 12,33740 Kč | 1 233,74 Kč |
| 250 | 11,56404 Kč | 2 891,01 Kč |
| 500 | 11,01126 Kč | 5 505,63 Kč |
| 1 000 | 10,48543 Kč | 10 485,43 Kč |
| 2 500 | 9,82884 Kč | 24 572,10 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |
















