
1170240000 | |
|---|---|
DigiKey Part Number | 281-8873-ND |
Manufacturer | |
Manufacturer Product Number | 1170240000 |
Description | CONTACT SOCKET 1.5MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.56 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,48920 Kč | 1 524,46 Kč |
| Unit Price without VAT: | 30,48920 Kč |
|---|---|
| Unit Price with VAT: | 36,89193 Kč |





