Pin Contact Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170220000

DigiKey Part Number
281-8871-ND
Manufacturer
Manufacturer Product Number
1170220000
Description
CONTACT PIN SZ 1.5MM CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1018,75600 Kč187,56 Kč
2517,58920 Kč439,73 Kč
5016,74320 Kč837,16 Kč
10015,94330 Kč1 594,33 Kč
25014,94380 Kč3 735,95 Kč
50014,23022 Kč7 115,11 Kč
1 00013,55094 Kč13 550,94 Kč
2 50012,70250 Kč31 756,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč