
1170180000 | |
|---|---|
DigiKey Part Number | 281-5529-ND |
Manufacturer | |
Manufacturer Product Number | 1170180000 |
Description | CONTACT SOCKET 1.0MM CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Weidmüller | Wire Gauge or Range - mm² 0.34 ~ 1.0mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Brass Alloy |
Part Status Last Time Buy | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,21240 Kč | 305,31 Kč |
| 50 | 11,62860 Kč | 581,43 Kč |
| 100 | 11,07220 Kč | 1 107,22 Kč |
| 250 | 10,37720 Kč | 2 594,30 Kč |
| 500 | 9,88166 Kč | 4 940,83 Kč |
| 1 000 | 9,40983 Kč | 9 409,83 Kč |
| 2 500 | 8,82050 Kč | 22 051,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |








