



1170150000 | |
|---|---|
DigiKey Part Number | 281-8868-ND |
Manufacturer | |
Manufacturer Product Number | 1170150000 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,95680 Kč | 198,92 Kč |
| 50 | 7,57380 Kč | 378,69 Kč |
| 100 | 7,21170 Kč | 721,17 Kč |
| 250 | 6,75956 Kč | 1 689,89 Kč |
| 500 | 6,43666 Kč | 3 218,33 Kč |
| 1 000 | 6,12934 Kč | 6 129,34 Kč |
| 2 500 | 5,74530 Kč | 14 363,25 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |









