
1170140000 | |
|---|---|
DigiKey Part Number | 281-8867-ND |
Manufacturer | |
Manufacturer Product Number | 1170140000 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.08 ~ 0.56mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 50 | 10,60820 Kč | 530,41 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 250 | 9,46588 Kč | 2 366,47 Kč |
| 500 | 9,01360 Kč | 4 506,80 Kč |
| 1 000 | 8,58314 Kč | 8 583,14 Kč |
| 2 500 | 8,04576 Kč | 20 114,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






