
1170120000 | |
|---|---|
DigiKey Part Number | 1170120000-ND |
Manufacturer | |
Manufacturer Product Number | 1170120000 |
Description | CONN MALE INSERT 19POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | M23-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (16), 1.5mm (3) | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,14000 Kč | 115,14 Kč |
| 10 | 97,84000 Kč | 978,40 Kč |
| 25 | 91,71080 Kč | 2 292,77 Kč |
| 50 | 87,32800 Kč | 4 366,40 Kč |
| 100 | 83,15590 Kč | 8 315,59 Kč |
| 250 | 77,95068 Kč | 19 487,67 Kč |
| 500 | 74,23156 Kč | 37 115,78 Kč |
| 1 000 | 70,69095 Kč | 70 690,95 Kč |
| 2 500 | 66,27062 Kč | 165 676,55 Kč |
| Unit Price without VAT: | 115,14000 Kč |
|---|---|
| Unit Price with VAT: | 139,31940 Kč |





