1170100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170100000

DigiKey Part Number
281-8865-ND
Manufacturer
Manufacturer Product Number
1170100000
Description
CONN MALE INSERT 17POS CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Male Pins
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Only, Requires Shell
Includes
-
Insert Material
Thermoplastic
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,20000 Kč103,20 Kč
1087,73900 Kč877,39 Kč
2582,23360 Kč2 055,84 Kč
5078,30960 Kč3 915,48 Kč
10074,56870 Kč7 456,87 Kč
25069,89984 Kč17 474,96 Kč
50066,56506 Kč33 282,53 Kč
1 00063,39006 Kč63 390,06 Kč
2 50059,42593 Kč148 564,83 Kč
Manufacturers Standard Package
Unit Price without VAT:103,20000 Kč
Unit Price with VAT:124,87200 Kč