
1170060000 | |
|---|---|
DigiKey Part Number | 281-8861-ND |
Manufacturer | |
Manufacturer Product Number | 1170060000 |
Description | CONN FMALE INSERT 9POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | M23-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (8), 2.0mm (1) | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |





