7 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170040000

DigiKey Part Number
281-8859-ND
Manufacturer
Manufacturer Product Number
1170040000
Description
CONN FMALE INSERT 7POS CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
M23-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Only, Requires Shell
Includes
-
Insert Material
Thermoplastic
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč