
1170020000 | |
|---|---|
DigiKey Part Number | 281-8857-ND |
Manufacturer | |
Manufacturer Product Number | 1170020000 |
Description | CONN FMALE INSERT 6POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | M23-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 100,05500 Kč | 1 000,55 Kč |
| 25 | 93,78560 Kč | 2 344,64 Kč |
| 50 | 89,30860 Kč | 4 465,43 Kč |
| 100 | 85,04190 Kč | 8 504,19 Kč |
| 250 | 79,71764 Kč | 19 929,41 Kč |
| 500 | 75,91448 Kč | 37 957,24 Kč |
| 1 000 | 72,29380 Kč | 72 293,80 Kč |
| 2 500 | 67,77289 Kč | 169 432,23 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


