6 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170000000

DigiKey Part Number
281-8856-ND
Manufacturer
Manufacturer Product Number
1170000000
Description
CONN MALE INSERT 6POS GOLD CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
M23-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Only, Requires Shell
Includes
-
Insert Material
Thermoplastic
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,88000 Kč105,88 Kč
1089,90500 Kč899,05 Kč
2584,26720 Kč2 106,68 Kč
5080,24260 Kč4 012,13 Kč
10076,41150 Kč7 641,15 Kč
25071,62724 Kč17 906,81 Kč
50068,20958 Kč34 104,79 Kč
1 00064,95609 Kč64 956,09 Kč
2 50060,89420 Kč152 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:105,88000 Kč
Unit Price with VAT:128,11480 Kč