Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1169900000

DigiKey Part Number
281-7008-ND
Manufacturer
Manufacturer Product Number
1169900000
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Shell Material
Copper Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,31000 Kč439,31 Kč
10373,42700 Kč3 734,27 Kč
25350,03640 Kč8 750,91 Kč
50333,33100 Kč16 666,55 Kč
100317,42770 Kč31 742,77 Kč
250297,57292 Kč74 393,23 Kč
500283,38646 Kč141 693,23 Kč
Manufacturers Standard Package
Unit Price without VAT:439,31000 Kč
Unit Price with VAT:531,56510 Kč