
1167680000 | |
|---|---|
DigiKey Part Number | 1167680000-ND |
Manufacturer | |
Manufacturer Product Number | 1167680000 |
Description | CONN TERM BLK FUSE HLDR BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Holder For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Holder | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 229,52900 Kč | 2 295,29 Kč |
| Unit Price without VAT: | 229,52900 Kč |
|---|---|
| Unit Price with VAT: | 277,73009 Kč |
















