
1166030150 | |
|---|---|
DigiKey Part Number | 281-7007-ND |
Manufacturer | |
Manufacturer Product Number | 1166030150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,76000 Kč | 1 110,76 Kč |
| 10 | 944,08700 Kč | 9 440,87 Kč |
| 25 | 885,00720 Kč | 22 125,18 Kč |
| 50 | 842,80000 Kč | 42 140,00 Kč |
| 100 | 802,61770 Kč | 80 261,77 Kč |
| 250 | 752,43808 Kč | 188 109,52 Kč |
| Unit Price without VAT: | 1 110,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,01960 Kč |











