Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1166030050

DigiKey Part Number
281-7005-ND
Manufacturer
Manufacturer Product Number
1166030050
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1495,74000 Kč495,74 Kč
10421,38500 Kč4 213,85 Kč
25395,00320 Kč9 875,08 Kč
50376,15400 Kč18 807,70 Kč
100358,20780 Kč35 820,78 Kč
250335,80360 Kč83 950,90 Kč
500319,79782 Kč159 898,91 Kč
Manufacturers Standard Package
Unit Price without VAT:495,74000 Kč
Unit Price with VAT:599,84540 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 495,74000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 43
Unit Price: 482,39000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 1
Unit Price: 482,39000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 2
Unit Price: 495,74000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 473,00000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: 108,24000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 137
Unit Price: 230,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 265,07000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 299,07000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 365,39000 Kč