Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1166030030

DigiKey Part Number
1166030030-ND
Manufacturer
Manufacturer Product Number
1166030030
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,75000 Kč360,75 Kč
10306,55000 Kč3 065,50 Kč
25287,35360 Kč7 183,84 Kč
50273,64180 Kč13 682,09 Kč
100260,58520 Kč26 058,52 Kč
250244,28316 Kč61 070,79 Kč
500232,63768 Kč116 318,84 Kč
Manufacturers Standard Package
Unit Price without VAT:360,75000 Kč
Unit Price with VAT:436,50750 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 2
Unit Price: 355,92000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 2
Unit Price: 339,96000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 11
Unit Price: 339,96000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 4
Unit Price: 347,10000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 349,41000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 3
Unit Price: 108,98000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 138
Unit Price: 222,16000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 222,16000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 250,51000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 1
Unit Price: 475,81000 Kč