
1166030020 | |
|---|---|
DigiKey Part Number | 1166030020-ND |
Manufacturer | |
Manufacturer Product Number | 1166030020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 255,88200 Kč | 2 558,82 Kč |
| 25 | 239,84760 Kč | 5 996,19 Kč |
| 50 | 228,39940 Kč | 11 419,97 Kč |
| 100 | 217,49940 Kč | 21 749,94 Kč |
| 250 | 203,89140 Kč | 50 972,85 Kč |
| 500 | 194,16892 Kč | 97 084,46 Kč |
| 1 000 | 184,91427 Kč | 184 914,27 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |











