Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1166030010

DigiKey Part Number
1166030010-ND
Manufacturer
Manufacturer Product Number
1166030010
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 46
Check Lead Time
Marketplace Stock: 137 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,45000 Kč232,45 Kč
10197,48600 Kč1 974,86 Kč
25185,11840 Kč4 627,96 Kč
50176,27820 Kč8 813,91 Kč
100167,86640 Kč16 786,64 Kč
250157,36236 Kč39 340,59 Kč
500149,85768 Kč74 928,84 Kč
1 000142,71354 Kč142 713,54 Kč
Manufacturers Standard Package
Unit Price without VAT:232,45000 Kč
Unit Price with VAT:281,26450 Kč

Other Suppliers on DigiKey

137In Stock
Ships from WEC
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 4
Unit Price: 232,45000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 77
Unit Price: 224,89000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 224,89000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1
Unit Price: 232,45000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 13
Unit Price: 224,89000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: 108,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 266,88000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 301,11000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 367,88000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 1
Unit Price: 499,12000 Kč