
1165940850 | |
|---|---|
DigiKey Part Number | 281-6463-ND |
Manufacturer | |
Manufacturer Product Number | 1165940850 |
Description | CABLE MOD 8P8C PLUG-PLUG 278.87' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 278.87' (85.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 278.87' (85.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 546,53000 Kč | 4 546,53 Kč |
| 10 | 3 865,19300 Kč | 38 651,93 Kč |
| 25 | 3 623,48960 Kč | 90 587,24 Kč |
| 50 | 3 561,46700 Kč | 178 073,35 Kč |
| Unit Price without VAT: | 4 546,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 501,30130 Kč |











